
1Kb serial access EEPROM with MICROWIRE interface, offering 128 x 8 organization. Features a maximum access time of 200ns and operates at frequencies up to 2MHz. This non-volatile memory component is available in a surface mount SOIC package, suitable for a wide operating temperature range of -40°C to 85°C. It supports supply voltages from 2.5V to 5.5V and includes write protection functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M93C46-WMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-WMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
