
The M93C56-RDS6TG is a 2Kb non-volatile memory device that operates at frequencies up to 1MHz. It is designed for use with the MICROWIRE interface and is packaged in a TSSOP package for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C and can withstand supply voltages between 1.8V and 5.5V. The M93C56-RDS6TG is compliant with RoHS regulations and is available in quantities of 4000 units per reel.
Sign in to ask questions about the Stmicroelectronics M93C56-RDS6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M93C56-RDS6TG technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C56-RDS6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
