The M93C56-RDW6TG is an 8-bit serial EEPROM with 128 words of memory. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP-8 package, measuring 0.169 inches in size, and is compliant with halogen-free and RoHS standards. The M93C56-RDW6TG is rated for industrial temperature operation from -40 to 85°C.
Stmicroelectronics M93C56-RDW6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C56-RDW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.