
2 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M93C56-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M93C56-RDW6TP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C56-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
