
The M93C66-RDW3TP/K is a 256-word serial EEPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 2.5V and a maximum supply voltage of 5.5V. It features a JEDEC package code of R-PDSO-G8 and measures 3mm in width and 4.4mm in length. The EEPROM is designed for serial communication and has a maximum clock frequency of 2 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M93C66-RDW3TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C66-RDW3TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.