Automotive 4-Kbit MICROWIRE serial EEPROM, AEC-Q100 qualified, operating from 1.8V to 5.5V with a nominal supply of 2.5V. Features 256 words of memory, a maximum clock frequency of 2MHz, and an 8-terminal DUAL inline package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Designed for automotive environments with an operating temperature range of -40°C to 125°C.
Stmicroelectronics M93C66-RMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C66-RMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.