The M93C76-WMN5T is an 8-bit EEPROM memory IC from Stmicroelectronics, featuring 512 words of memory. It operates within a temperature range of -20°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a SO-8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for serial communication and has a maximum clock frequency of 1 MHz.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M93C76-WMN5T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |