
8 Kbit MICROWIRE serial access EEPROM for surface mount applications. Features 3-wire serial interface with a maximum operating frequency of 2MHz and a maximum access time of 200ns. Operates from a 2.5V to 5.5V supply voltage range, with a nominal 5V operation. This non-volatile memory offers 8-bit or 16-bit wide data access and includes write protection. Packaged in SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics M93C76-WMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M93C76-WMN6TP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C76-WMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
