
The M93C86-RDW3TP/K is a 1Kbit serial EEPROM from Stmicroelectronics. It operates over a supply voltage range of 1.8 to 5.5V and features a maximum clock frequency of 2 MHz. The device is available in an 8-pin TSSOP package and is qualified to AEC-Q100 standards. It has a temperature range of -40 to 125 degrees Celsius and stores 1024 words of data. The M93C86-RDW3TP/K is a memory IC designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M93C86-RDW3TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M93C86-RDW3TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.