
16 Kbit MICROWIRE serial access EEPROM, offering 256 x 8 organization for 2048 words. Features 3-wire serial interface with MICROWIRE protocol, supporting 8-bit or 16-bit wide access. Operates with a 2.5V to 5.5V supply voltage range and a maximum frequency of 2MHz, boasting a maximum access time of 200ns. Packaged in a surface-mount SOIC case, this RoHS compliant component is designed for reliable data storage.
Sign in to ask questions about the Stmicroelectronics M93C86-WMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M93C86-WMN6P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C86-WMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
