
1-Kbit MICROWIRE serial access EEPROM for surface mount applications. Features a 2MHz maximum frequency and a 64x16 organization. Operates with a 2.5V to 5.5V supply voltage and includes block protection. Packaged in a lead-free SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.25mm height. RoHS compliant with a maximum operating temperature of 85°C.
Stmicroelectronics M93S46-WMN6TP technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S46-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
