
2 Kbit MICROWIRE serial access EEPROM, featuring 128 words x 16-bit organization. This surface mount device operates with a 2MHz maximum frequency and a 2.5V to 5.5V supply voltage range. It offers block protection and a write protection feature, with a maximum write cycle time of 5ms. The component is RoHS compliant and lead-free, packaged in SO for rail/tube delivery.
Stmicroelectronics M93S56-WMN6P technical specifications.
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 128X16 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S56-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
