
2 Kbit serial access EEPROM memory IC, featuring MICROWIRE interface and 3-wire communication. Organized as 128 x 16 bits, this surface mount device operates from 2.5V to 5.5V with a maximum frequency of 2MHz. The SOIC package measures 4.9mm x 3.9mm x 1.25mm and supports block protection with a 5ms maximum write cycle time. This RoHS compliant component is lead-free and rated for operation between -40°C and 85°C.
Stmicroelectronics M93S56-WMN6TP technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | Serial, 3-WIRE, MICROWIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93S56-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
