
The M95010-RDW6TP is a 1Kb EEPROM memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.8V to 5.5V and has a maximum frequency of 5MHz. The device is organized in 128X8 and is available in a TSSOP-8 package. It is RoHS compliant and has a supply current of 3mA.
Stmicroelectronics M95010-RDW6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95010-RDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
