
1Kb SPI bus EEPROM offering high-speed serial access with a maximum frequency of 10MHz and a fast access time of 35ns. This surface mount device, packaged in TSSOP, operates from 2.5V to 5.5V and features 128x8 organization. It supports 3-wire SPI interface, includes write protection, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95010-WDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95010-WDW6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 35ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95010-WDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
