This 8-bit industrial EEPROM from STmicroelectronics features 128 words of memory and operates within a supply voltage range of 2.5V to 5.5V. The device has a maximum supply current of 0.002A and a maximum standby current of 0.000002A. It can operate at a maximum clock frequency of 5MHz and has a temperature grade of industrial, supporting operating temperatures between -40°C and 85°C. The EEPROM is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length.
Stmicroelectronics M95010-WDW6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95010-WDW6TR to view detailed technical specifications.
No datasheet is available for this part.