The M95010-WMN6G is an 8-bit industrial EEPROM with 128 words of memory. It operates from a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. The device has a maximum supply current of 2μA and a maximum standby current of 0.2nA. It features a serial interface and a maximum clock frequency of 10MHz. The EEPROM is packaged in a halogen-free and RoHS-compliant SOP-8 package, measuring 3.9mm in width and 4.9mm in length. It is rated for industrial temperatures, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Stmicroelectronics M95010-WMN6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95010-WMN6G to view detailed technical specifications.
No datasheet is available for this part.