
1Kb SPI bus EEPROM with high-speed clock, featuring a 3-wire serial interface. Offers fast access times up to 35ns and operates at a maximum frequency of 10MHz. This surface mount device is housed in an SOIC package, supporting a wide operating voltage range of 2.5V to 5.5V. It provides 128 x 8 organization and includes write protection, with a maximum operating temperature of 85°C.
Stmicroelectronics M95010-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95010-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
