The M95020-WMN6 is an industrial-grade EEPROM IC from Stmicroelectronics. It features 256 words of memory and operates at a supply voltage of 5V, with a maximum current draw of 0.002mA. The device has a clock frequency of up to 5MHz and is available in a SOP-8 package. The operating temperature range is -40 to 85 degrees Celsius, making it suitable for industrial applications.
Stmicroelectronics M95020-WMN6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95020-WMN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.