
2 Kbit SPI bus EEPROM for surface mount applications. Features a 3-wire serial interface with a maximum clock frequency of 10MHz and a fast access time of 35ns. Operates from a 2.5V to 5.5V supply voltage, with a nominal 5V operation. Available in a compact SOIC package, this RoHS compliant memory offers 2Kb density organized as 256x8. Includes write protection and a maximum write cycle time of 5ms.
Stmicroelectronics M95020-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95020-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
