
This 2Kb SPI EEPROM from Stmicroelectronics operates over a voltage range of 2.5-5.5V and is packaged in the SOIC package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a memory size of 2Kb and a memory type of non-volatile EEPROM. It can operate at a maximum frequency of 5MHz and has a density of 2Kb. The device is designed for surface mount and is available in a tape and reel packaging quantity of 2500.
Stmicroelectronics M95020-WMN6T technical specifications.
| Access Time | 60ns |
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M95020-WMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
