
The M95040-RMN6P is a 4Kb SPI EEPROM from Stmicroelectronics, operating at a maximum frequency of 20MHz and a supply voltage of 5V. It is packaged in a SOIC-8 package and has an operating temperature range of -40°C to 85°C. The device has a supply current of 3mA and is available in a rail/tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95040-RMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M95040-RMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
