The M95040-WMN3TP/S is an 8-bit serial EEPROM IC with 512 words of memory. It operates on a supply voltage of 2.5 to 5.5V and has a maximum supply current of 0.002A. The device is packaged in a 0.150 inch, ROHS compliant, plastic SOP-8 package. It is designed to operate over a temperature range of -40 to 125°C and meets AEC-Q100 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95040-WMN3TP/S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95040-WMN3TP/S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.