
4Kb SPI bus EEPROM for serial data storage. Features a 3-wire interface and a maximum operating frequency of 10MHz, with a fast 35ns maximum access time. This surface mount device, housed in an SOIC package, operates from 2.5V to 5.5V and supports write protection. RoHS compliant and lead-free, it is suitable for applications requiring reliable non-volatile memory.
Stmicroelectronics M95040-WMN6TP technical specifications.
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95040-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
