The M95080-DRMN3TP/K is an 1Mbit EEPROM from Stmicroelectronics with a serial interface, operating over a supply voltage of 2.5-5.5V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The device has a width of 3.9mm and a length of 4.9mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Stmicroelectronics M95080-DRMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95080-DRMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.