
8 Kbit SPI bus EEPROM, Non-Volatile Memory, organized as 1K x 8. Features a high-speed serial SPI interface with a maximum operating frequency of 10MHz. Offers an access time of 80ns and operates across a supply voltage range of 1.8V to 5.5V. Packaged in a compact DFN surface mount format, this component is RoHS compliant and includes write protection.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M95080-RMB6TG technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | DFN |
| Density | 8Kb |
| Frequency | 5MHz |
| Height | 0.53mm |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
