
The M95080-RMN6P is an 8Kb SPI EEPROM with a maximum operating frequency of 20MHz and a supply voltage of 5V. It is packaged in a SOIC-8 package and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and has a supply current of 5mA. It is a non-volatile memory with a memory size of 8Kb and a memory type of EEPROM.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M95080-RMN6P technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
