The M95080-WDW3 is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2.5-5.5V. The device has a maximum supply current of 0.002A and a maximum clock frequency of 2 MHz. It features 1024 words of memory and is available in a TSSOP-8 package.
Stmicroelectronics M95080-WDW3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95080-WDW3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.