
8 Kbit SPI bus EEPROM, serial interface, 3-wire communication. Features 40ns maximum access time, 10MHz maximum frequency, and 5.5V maximum supply voltage. Operates across a -40°C to 85°C temperature range. Surface mount TSSOP package, tape and reel packaging. RoHS compliant, lead-free, with write protection.
Stmicroelectronics M95080-WDW6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | TSSOP |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95080-WDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
