
8 Kbit SPI bus EEPROM, serial interface, 3-wire, 1024 words x 8 bits organization. Features 40ns maximum access time, 10MHz maximum frequency, and 5.5V maximum supply voltage. Operates from 2.5V to 5.5V, with a 5mA supply current. Packaged in a lead-free SOIC surface mount case, 5mm length, 4mm width, 1.5mm height. RoHS compliant with write protection enabled.
Stmicroelectronics M95080-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95080-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
