
The M95080-WMN6T is an 8Kb SPI EEPROM from Stmicroelectronics with a maximum frequency of 20MHz and a maximum supply voltage of 5.5V. It is packaged in a SO-8 package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a 1KX8 organization.
Stmicroelectronics M95080-WMN6T technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SO |
| Density | 8Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95080-WMN6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
