
8 Kbit SPI bus EEPROM, serial interface, 3-wire operation. Features 40ns maximum access time, 10MHz maximum frequency. Surface mount SOIC package, 1.25mm height, 4.9mm length, 3.9mm width. Operates from 2.5V to 5.5V supply voltage, 5mA supply current. Includes write protection and is RoHS compliant.
Stmicroelectronics M95080-WMN6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95080-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
