128-Kbit serial SPI bus EEPROM, featuring industrial temperature grade operation from -40°C to 105°C. This memory IC supports a supply voltage range of 1.8V to 5.5V with a maximum clock frequency of 10MHz. The component is housed in an 8-terminal JEDEC R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It offers 16384 words of storage and meets AEC-Q100 screening standards.
Sign in to ask questions about the Stmicroelectronics M95128-DRMN8TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95128-DRMN8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95128-DRMN8TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.