
128 Kbit SPI bus EEPROM, organized as 16K x 8, offers a 2MHz maximum clock frequency and a 150ns access time. This surface mount device operates with a supply voltage range of 1.8V to 5.5V, featuring a 3-wire SPI serial interface. Encased in a TSSOP package, it supports write protection and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M95128-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95128-RDW6TP technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 2MHz |
| Height | 0.6mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95128-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
