This 8-bit EEPROM memory IC features a 2.5V to 5.5V supply voltage range, 16384 words of memory, and a maximum clock frequency of 2 MHz. It has a maximum standby current of 0.000003 mA and a maximum supply current of 0.003 mA. The device is packaged in a 2x3mm UFDFPN-8 package, which is RoHS compliant. The operating temperature range is -40°C to 85°C, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M95128-RMB6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000003 |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |