
128Kb SPI bus EEPROM, organized as 16K x 8, offers a maximum operating frequency of 2MHz with a 150ns access time. This surface mount device, housed in an SOIC package, operates from 1.8V to 5.5V and supports a 3-wire serial interface. Featuring write protection and RoHS compliance, it operates within a temperature range of -40°C to 85°C.
Stmicroelectronics M95128-RMN6TP technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 2MHz |
| Height | 0.6mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95128-RMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.