The M95128-WMN6 is an industrial-grade, 8-bit EEPROM memory IC from STmicroelectronics. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It operates on a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3 μA. The memory IC has a capacity of 16384 words and a maximum clock frequency of 5 MHz. It is available in a SOP8 package with a width of 3.9 mm and a length of 4.9 mm.
Stmicroelectronics M95128-WMN6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95128-WMN6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.