This 8-bit industrial EEPROM features 16384 words of memory and a maximum clock frequency of 5 MHz. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 5 μA. The device is packaged in an 8-pin SOP package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics M95128-WMN6/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.005 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95128-WMN6/V to view detailed technical specifications.
No datasheet is available for this part.