128Kb SPI bus EEPROM, featuring a 16K x 8 organization and 60ns access time. Operates with a 5MHz maximum frequency and supports 3-wire serial interface. Packaged in SOIC for surface mounting, this lead-free and RoHS compliant memory operates from 2.5V to 5.5V, with a maximum supply current of 5mA.
Stmicroelectronics M95128-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 5MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95128-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
