
The M95128-WMN6T is a 128Kb non-volatile EEPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device features a SPI interface and is packaged in a SO-8 plastic package. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Package/Case | SO |
| Frequency | 20MHz |
| Interface | SPI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
