
128Kb SPI bus EEPROM, featuring a 16K x 8 organization and 3-wire serial interface. Offers a maximum operating frequency of 5MHz with a fast 60ns access time. Designed for surface mount applications in a SOIC package, operating from 2.5V to 5.5V supply voltage. This RoHS compliant memory component supports write protection and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics M95128-WMN6TP technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 5MHz |
| Height | 1.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95128-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
