
16 Kbit SPI bus EEPROM, serial interface, 3-wire communication, 2KX8 organization. Features 40ns maximum access time, 10MHz maximum frequency, and operates from 2.5V to 5.5V supply voltage. Packaged in SOIC for surface mounting, this RoHS compliant memory component offers write protection and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M95160-WMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95160-WMN6P technical specifications.
| Access Time | 60ns |
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial, 3-WIRE |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95160-WMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
