
256K-bit Serial-SPI EEPROM memory, organized as 32K x 8, operates with a 1.8V to 5V supply voltage range and features a 20 MHz maximum operating frequency. This wafer-level chip-scale package (WLCSP) is surface-mount, with 8 balls, measuring 1.36mm x 1.27mm x 0.35mm. It offers a 20 ns maximum access time, 200-year data retention, and hardware data protection. Operating temperature range is -40°C to 85°C.
Stmicroelectronics M95256-DFCS6G/AB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.36 |
| Package Width (mm) | 1.27 |
| Package Height (mm) | 0.35 |
| Seated Plane Height (mm) | 0.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 20ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics M95256-DFCS6G/AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.