
Stmicroelectronics M95256-DRDW6TP technical specifications.
| Access Time-Max | 150ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M95256-DRDW6TP to view detailed technical specifications.
No datasheet is available for this part.
