This 8-bit industrial EEPROM features 32768 words of memory, a supply voltage range of 2.5V to 5.5V, and a maximum clock frequency of 10 MHz. It is packaged in a SOP8 format and meets the AEC-Q100 automotive standard. The device operates over a temperature range of -40°C to 105°C and has a maximum standby current of 1nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95256-DRMN8TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DRMN8TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.