The M95256-DWDW4TP/K is an 8-bit EEPROM IC with 32,768 words of memory. It operates from a supply voltage of 2.5 to 5.5V with a maximum current of 4uA. The device is packaged in a TSSOP-8 package and is qualified to AEC-Q100 standards. It has a maximum operating temperature of 145°C and a minimum operating temperature of -40°C.
Stmicroelectronics M95256-DWDW4TP/K technical specifications.
| Max Operating Temperature | 145 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95256-DWDW4TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.