The M95256-RDW3TP/K is an 8-bit EEPROM memory IC from Stmicroelectronics with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It operates within a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. This memory IC has a capacity of 32,768 words and is designed for serial communication. It is compliant with halogen-free and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M95256-RDW3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |