This is an industrial-grade 8-terminal EEPROM IC with a memory capacity of 4096 words. It has a maximum supply current of 0.005A and a maximum standby current of 0.000001A. The device operates within a temperature range of -40°C to 85°C and is packaged in the R-PDSO-N8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M95320-DFMC6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M95320-DFMC6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-DFMC6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.