This 8-terminal EEPROM memory IC from STMicroelectronics operates within a temperature range of -40°C to 125°C. It features a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device is designed for automotive applications and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 1.8V, respectively. It has a maximum clock frequency of 5MHz and a storage capacity of 4096 words.
Stmicroelectronics M95320-DRMN3TP/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-DRMN3TP/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.