The M95320-MN6TP is an 8-bit EEPROM IC with 4096 words of memory, operating on a nominal supply voltage of 5V. It features a maximum clock frequency of 10 MHz and a maximum standby current of 5 nA. The device is packaged in a 0.150 inch, ROHS compliant, plastic SOP-8 package and is rated for industrial temperature operation from -40°C to 85°C.
Stmicroelectronics M95320-MN6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.004 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M95320-MN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.